Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2029097-6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51R0908
Product RangeVAL-U-LOK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3500+ | $0.385 |
Price for:Each
Minimum: 3500
Multiple: 3500
$1,347.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2029097-6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51R0908
Product RangeVAL-U-LOK Series
Technical Datasheet
Product RangeVAL-U-LOK Series
No. of Positions16Positions
Pitch Spacing4.2mm
For Use WithVAL-U-LOK Series Connector System
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
VAL-U-LOK Series
No. of Positions
16Positions
For Use With
VAL-U-LOK Series Connector System
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for 1-2029097-6
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
