Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2157480-1Copy
Newark Part No.78Y5310
Product RangeAmplimite 109
Also Known AsAMPLIMITE IP67,SZ1, 109, 9 POS,IFS,PLUG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2157480-1Copy
Newark Part No.78Y5310
Product RangeAmplimite 109
Also Known AsAMPLIMITE IP67,SZ1, 109, 9 POS,IFS,PLUG
Technical Datasheet
No. of Positions9Positions
Connector TypeD Sub
Connector Shell SizeDE
Product RangeAmplimite 109
Connector Body MaterialSteel Body
For Use WithTE Size 20 205089-1 Pin Contacts
SVHCCadmium oxide (21-Jan-2025)
Technical Specifications
No. of Positions
9Positions
Connector Shell Size
DE
Gender
Plug
For Use With
TE Size 20 205089-1 Pin Contacts
Connector Type
D Sub
Product Range
Amplimite 109
Connector Body Material
Steel Body
SVHC
Cadmium oxide (21-Jan-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:3A611Y1
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
