Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2199230-6Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.96X8749
Product RangeM.2 (NGFF) Series
Your Part Number
1,125 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $2.130 | $2.13 |
| Total Price | $2.13 | ||
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $2.130 |
| 10000+ | $2.090 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2199230-6Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.96X8749
Product RangeM.2 (NGFF) Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts67Contacts
Card Thickness-
No. of Contacts67 Contacts
Pitch Spacing0.5mm
Connector MountingSurface Mount
Connector Body OrientationRight Angle
No. of Rows2Rows
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeM.2 (NGFF) Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
-
Pitch Spacing
0.5mm
Connector Mounting
Surface Mount
No. of Rows
2Rows
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (19-Jan-2021)
No. of Contacts
67Contacts
No. of Contacts
67 Contacts
Gender
Receptacle
Connector Body Orientation
Right Angle
Contact Termination Type
Solder
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
M.2 (NGFF) Series
Technical Docs (3)
Alternatives for 1-2199230-6
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
