Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2314822-0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.41AH5493
Product RangeAMPMODU 2mm
Your Part Number
1,185 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $2.070 |
| 25+ | $1.920 |
| 50+ | $1.660 |
| 100+ | $1.560 |
| 250+ | $1.490 |
| 500+ | $1.390 |
| 2500+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2314822-0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.41AH5493
Product RangeAMPMODU 2mm
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts10Contacts
Connector MountingThrough Hole Mount
Product RangeAMPMODU 2mm
Contact Material-
Contact Plating-
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1-2314822-0
1 Product Found
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
No. of Contacts
10Contacts
Product Range
AMPMODU 2mm
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
-
Contact Termination Type
Through Hole Straight
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
