Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2336396-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94AC3099
Product RangeLumawise Endurance N series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $10.540 |
| 2000+ | $10.330 |
| 3000+ | $10.120 |
| 5000+ | $9.910 |
| 10000+ | $9.690 |
| 25000+ | $9.480 |
| 50000+ | $9.270 |
Price for:Each
Minimum: 1000
Multiple: 1000
$10,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2336396-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94AC3099
Product RangeLumawise Endurance N series
Technical Datasheet
Product RangeLumawise Endurance N series
No. of Contacts5Contacts
Voltage Rating480VAC
Current Rating15A
Contact Termination TypeThrough Hole
Connector MountingPCB Mount
Wire Size (AWG)-
Wire Length - Metric-
Wire Length - Imperial-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts, Tin Plated Contacts
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
Lumawise Endurance N series
Gender
Plug
Current Rating
15A
Connector Mounting
PCB Mount
Wire Length - Metric
-
Contact Material
Copper Alloy
SVHC
No SVHC (10-Jun-2022)
No. of Contacts
5Contacts
Voltage Rating
480VAC
Contact Termination Type
Through Hole
Wire Size (AWG)
-
Wire Length - Imperial
-
Contact Plating
Gold Plated Contacts, Tin Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
