Print Page
1-2363929-2
LED Street Light Connector, LUMAWISE ENDURANCE N Series, 5 Contacts, Receptacle, 480 VAC, 15 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2363929-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.60AJ4940
Product RangeLUMAWISE ENDURANCE N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 216+ | $22.950 |
| 432+ | $21.710 |
| 648+ | $20.740 |
| 1080+ | $20.320 |
| 2160+ | $19.900 |
| 5400+ | $19.490 |
| 10800+ | $19.080 |
Price for:Each
Minimum: 216
Multiple: 216
$4,957.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2363929-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.60AJ4940
Product RangeLUMAWISE ENDURANCE N Series
Technical Datasheet
Product RangeLUMAWISE ENDURANCE N Series
No. of Contacts5Contacts
Voltage Rating480VAC
Current Rating15A
Contact Termination TypeWire Lead
Connector MountingPanel Mount
Wire Size (AWG)18AWG to 14AWG
Wire Length - Metric-
Wire Length - Imperial-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
Product Range
LUMAWISE ENDURANCE N Series
Gender
Receptacle
Current Rating
15A
Connector Mounting
Panel Mount
Wire Length - Metric
-
Contact Material
-
SVHC
To Be Advised
No. of Contacts
5Contacts
Voltage Rating
480VAC
Contact Termination Type
Wire Lead
Wire Size (AWG)
18AWG to 14AWG
Wire Length - Imperial
-
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
