Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No13027Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07WX0863
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
| 10+ | $4.130 |
| 25+ | $3.860 |
| 50+ | $3.570 |
| 100+ | $3.350 |
| 250+ | $3.070 |
| 500+ | $2.770 |
| 1000+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$4.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No13027Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07WX0863
Technical Datasheet
Label TypeSelf Adhesive
Label Height19mm
Label Dimensions19mm x 38mm
Label Width38mm
Label Diameter-
Label MaterialVinyl
Label Legend230VAC
Label ColourBlack on Yellow
Pack Quantity10
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
19mm x 38mm
Label Diameter
-
Label Legend
230VAC
Pack Quantity
10
SVHC
No SVHC (15-Jan-2018)
Label Height
19mm
Label Width
38mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
