Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1379217-3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35R2807
Product RangeMQS Series
Your Part Number
83 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.721 |
| 10+ | $0.610 |
| 25+ | $0.545 |
| 50+ | $0.532 |
| 100+ | $0.518 |
| 500+ | $0.463 |
| 1000+ | $0.445 |
| 5000+ | $0.427 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1379217-3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35R2807
Product RangeMQS Series
Technical Datasheet
Product RangeMQS Series
No. of Positions5Positions
For Use WithAMP MQS Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating16VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1379217-3
2 Products Found
Technical Specifications
Product Range
MQS Series
No. of Positions
5Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
16VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP MQS Series Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
