Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1410965-1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 55M8573 |
| Product Range | MULTIGIG RT Series |
| Also Known As | MULTIGIG RT T2 .8" BP FULL CNT |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 544+ | $23.940 |
Price for:Each
Minimum: 544
Multiple: 544
$13,023.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1410965-1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 55M8573 |
| Product Range | MULTIGIG RT Series |
| Also Known As | MULTIGIG RT T2 .8" BP FULL CNT |
| Technical Datasheet | |
| Product Range | MULTIGIG RT Series |
| Connector Type | Backplane |
| No. of Contacts | 80Contacts |
| Pitch Spacing | 1.8mm |
| Card Edge / Backplane Connector Type | Backplane |
| Gender | Receptacle(View Associated Connectors) |
| Contact Termination Type | Press Fit |
| No. of Rows | 9Rows |
| Row Pitch | 1.8mm |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (27-Jun-2024) |
Technical Specifications
| Product Range | MULTIGIG RT Series |
|---|---|
| No. of Contacts | 80Contacts |
| Card Edge / Backplane Connector Type | Backplane |
| Contact Termination Type | Press Fit |
| Row Pitch | 1.8mm |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Backplane |
|---|---|
| Pitch Spacing | 1.8mm |
| Gender | Receptacle |
| No. of Rows | 9Rows |
| Contact Material | Phosphor Bronze |
| SVHC | Lead (27-Jun-2024) |
Alternatives for 1410965-1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
