Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1513634-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.21R4119
Your Part Number
197 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 25+ | $2.130 |
| 100+ | $1.950 |
| 250+ | $1.890 |
| 500+ | $1.830 |
| 1000+ | $1.760 |
| 2500+ | $1.700 |
| 5000+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1513634-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.21R4119
Technical Datasheet
Antenna TypeMolded Stamped
Frequency Min1.565GHz
Frequency Max1.585GHz
Antenna MountingSMD
Gain0dBi
Input Power10W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 1565 to 1585MHz single band antenna for GPS applications
- SMT mounting
- 16mm x 6.05mm(diameter x length) size
Applications
Wireless
Technical Specifications
Antenna Type
Molded Stamped
Frequency Max
1.585GHz
Gain
0dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
1.565GHz
Antenna Mounting
SMD
Input Power
10W
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1513634-1
2 Products Found
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
