Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1563190-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.05W5261
Product RangeTimer Connector System
Your Part Number
243 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.513 |
| 8000+ | $0.399 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1563190-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.05W5261
Product RangeTimer Connector System
Technical Datasheet
Product RangeTimer Connector System
No. of Positions2Positions
For Use WithMicro Timer 2 Type A Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating12V
Current Rating10A
SVHCNo SVHC (21-Jan-2025)
Alternatives for 1563190-1
1 Product Found
Product Overview
The 1563190-1 is a 2-way 1-row tab Connector Housing with 3.5mm pitch spacing and PBT GF body. This tab connector housing is suitable for use with micro timer 2 type A contacts.
- 12VAC Operating voltage
- Black color
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Timer Connector System
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
12V
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
Micro Timer 2 Type A Contacts
IP Rating
-
Current Rating
10A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
