Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1645498-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25T0592
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2394+ | $8.800 |
| 2500+ | $8.050 |
Price for:Each
Minimum: 2394
Multiple: 2394
$21,067.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1645498-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25T0592
Technical Datasheet
Product Range-
No. of Contacts3Contacts
Pitch Spacing-
Card Edge / Backplane Connector TypeBackplane
GenderHeader
Contact Termination TypePress Fit
No. of Rows1Rows
Row Pitch-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
-
Pitch Spacing
-
Gender
Header
No. of Rows
1Rows
Contact Material
Phosphor Bronze
SVHC
To Be Advised
No. of Contacts
3Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Press Fit
Row Pitch
-
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
