Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1703278-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.97X6922
Product RangeTimer Connector System Series
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.562 |
| 25+ | $0.492 |
| 50+ | $0.439 |
| 100+ | $0.396 |
| 500+ | $0.354 |
| 1000+ | $0.328 |
| 5000+ | $0.306 |
| 10000+ | $0.282 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1703278-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.97X6922
Product RangeTimer Connector System Series
Technical Datasheet
Product RangeTimer Connector System Series
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max15AWG
Wire Size AWG Min-
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1703278-2
2 Products Found
Technical Specifications
Product Range
Timer Connector System Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper, Iron
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Tab
Wire Size AWG Max
15AWG
For Use With
AMP Micro Timer II & Micro Timer III Series Housing Connectors
Contact Plating
Tin
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
