Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1718760-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel45W5334
Cut Tape72AJ8353
Your Part Number
4,782 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.903 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.903 |
| 25+ | $0.741 |
| 100+ | $0.715 |
| 250+ | $0.645 |
| 500+ | $0.609 |
| 1000+ | $0.580 |
| 2500+ | $0.541 |
Full Reel
| Quantity | Price |
|---|---|
| 18000+ | $0.494 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1718760-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel45W5334
Cut Tape72AJ8353
Technical Datasheet
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
Contact MaterialBronze
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Gender
Tab
Wire Size AWG Max
18AWG
For Use With
AMP MCON 1.2mm Series Automotive Housing Connectors
Contact Plating
Tin
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Bronze
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
