Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1734248-3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74AJ8398
Product RangeFPC
Your Part Number
1,691 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.731 |
| 100+ | $0.631 |
| 250+ | $0.596 |
| 500+ | $0.571 |
| 1000+ | $0.560 |
| 2500+ | $0.549 |
| 5000+ | $0.537 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$7.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1734248-3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74AJ8398
Product RangeFPC
Technical Datasheet
Pitch Spacing1mm
No. of Contacts3Contacts
Product RangeFPC
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows2 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
2 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
3Contacts
Product Range
FPC
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
