Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1744416-3Copy
Newark Part No.74AJ8442
Product RangeEconomy Power II
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1744416-3Copy
Newark Part No.74AJ8442
Product RangeEconomy Power II
Technical Datasheet
Product RangeEconomy Power II
No. of Positions3Positions
Pitch Spacing3.96mm
For Use WithAMP Economy Power II Series Contacts
SVHCTo Be Advised
Alternatives for 1744416-3
1 Product Found
Technical Specifications
Product Range
Economy Power II
No. of Positions
3Positions
For Use With
AMP Economy Power II Series Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
