Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1811027-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70M9910
Product RangeBallast Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.887 |
Price for:Each
Minimum: 6000
Multiple: 6000
$5,322.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1811027-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70M9910
Product RangeBallast Series
Technical Datasheet
Product RangeBallast Series
TerminationIDC / IDT
Wire Size AWG Min-
Wire Size AWG Max18AWG
Conductor Area CSA-
Terminal TypeWire Tap Splice
Insulator ColourBlue
Insulator MaterialPP (Polypropylene)
Terminal Material-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
Ballast Series
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
Blue
Terminal Material
-
Termination
IDC / IDT
Wire Size AWG Max
18AWG
Terminal Type
Wire Tap Splice
Insulator Material
PP (Polypropylene)
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
