Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1879995-1Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.78Y5345
Product RangeNector M
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $24.730 |
| 10+ | $18.320 |
| 25+ | $16.140 |
| 50+ | $15.880 |
| 100+ | $15.640 |
| 250+ | $15.630 |
| 500+ | $15.610 |
Price for:Each
Minimum: 1
Multiple: 1
$24.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1879995-1Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.78Y5345
Product RangeNector M
Technical Datasheet
Inter Series Connector ACircular Industrial
Convert From Positions-
Convert From Gender-
Inter Series Connector BCircular Industrial
Convert To Positions5Positions
Convert To GenderReceptacle, Plug
Product RangeNector M
SVHCLead (27-Jun-2024)
Technical Specifications
Inter Series Connector A
Circular Industrial
Convert From Gender
-
Convert To Positions
5Positions
Product Range
Nector M
Convert From Positions
-
Inter Series Connector B
Circular Industrial
Convert To Gender
Receptacle, Plug
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
