Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1934224-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08R0933
Product RangeZ-PACK TinMan Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 600+ | $29.080 |
Price for:Each
Minimum: 600
Multiple: 600
$17,448.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1934224-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08R0933
Product RangeZ-PACK TinMan Series
Technical Datasheet
Product RangeZ-PACK TinMan Series
No. of Contacts40Contacts
Pitch Spacing1.4mm
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypeThrough Hole
No. of Rows12Rows
Row Pitch1.9mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Z-PACK TinMan Series
Pitch Spacing
1.4mm
Gender
Receptacle
No. of Rows
12Rows
Contact Material
Phosphor Bronze
SVHC
To Be Advised
No. of Contacts
40Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Through Hole
Row Pitch
1.9mm
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
