
| Quantity | Price |
|---|---|
| 1+ | $15.640 |
Product Information
Product Overview
The 1954656-2 is a 8-position CAT-5e preloaded Plug Assembly with gold-plated over nickel copper alloy contacts and a black polyester housing. It has elastomer O-ring and a nickel-plated copper alloy shield. It offers an IP67 field installable RJ45 connector. Utilizing our already existing common core design, the product can be applied in the field without the use of a tool. It is designed for use in harsh environments, the connector features a quick-connect bayonet coupling mechanism.
- 26AWG Wire size
Applications
Industrial, Medical, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
RJ45 Plug
1 x 1 (Port)
8P8C
IP67
Vertical
Without Magnetics
Without Light Pipe
No SVHC (15-Jan-2019)
RJ45
Plug
Cat5e
Cable Mount
Shielded / Unshielded
Without LED
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
