Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1986717-8Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79T9299
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $2.980 |
| 25+ | $2.750 |
| 50+ | $2.570 |
| 100+ | $2.400 |
| 250+ | $2.290 |
| 500+ | $2.240 |
| 2500+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1986717-8Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79T9299
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions8Positions
Product Range-
Rated Current2A
Rated Voltage150V
Block OrientationThrough Hole Vertical
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1986717-8
1 Product Found
Technical Specifications
Gender
Header
No. of Positions
8Positions
Rated Current
2A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3.5mm
Product Range
-
Rated Voltage
150V
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
