Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2029095-0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51R0914
Product RangeVAL-U-LOK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.559 |
| 2500+ | $0.540 |
| 5000+ | $0.533 |
Price for:Each
Minimum: 1500
Multiple: 1500
$838.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2029095-0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51R0914
Product RangeVAL-U-LOK Series
Technical Datasheet
Product RangeVAL-U-LOK Series
No. of Positions20Positions
Pitch Spacing4.2mm
For Use WithVAL-U-LOK Series Connector System
SVHCTo Be Advised
Technical Specifications
Product Range
VAL-U-LOK Series
No. of Positions
20Positions
For Use With
VAL-U-LOK Series Connector System
Gender
Plug
Pitch Spacing
4.2mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 2-2029095-0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
