
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2-2154857-2Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 55W5393 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $0.994 |
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2-2154857-2Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 55W5393 |
| Technical Datasheet | |
| For Use With | Citizen CLL040/042, CLL050/052, Cree CXA13XX, CXA15XX, CXA1816, CXA25XX, CXA30XX, LG Innotek 10, 13, 17, 24W LEMWM, Philips 1203, Seoul Semi SBWW2F1A Series LEDs |
| External Diameter | - |
| External Length | 17.9mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The 2-2154857-2 is a Solderless LUMAWISE LED Socket, type CXA is a small, low profile, flexible LED holder that provides a quick and easy solderless connection to the CREE XLamp® CXA array family. This low cost, straight forward design provides reliable power connection, mechanical attachment and proper thermal hold down force necessary for the LED array. The Solderless LED socket, type CXA is available as a two piece corner configuration. It is configured specifically for the CXA array to ease handling and reduce assembly time. TE's type CXA socket allows the direct attachment of LEDs to a heat sink using a standard screw, making designs more reliable, easier to user and faster to market.
- Housing design minimizes obstructed light output from LED
- White lighting grade materials with high reflectivity properties
- Guide posts for easy location and alignment on heatsink
- Access to COB temperature test point
- Access to view the LED polarity indicators printed on the LED
- Rounded corners to minimize shadowing
- Optical keep out zone and landing area for secondary optics
Applications
LED Lighting
Technical Specifications
| For Use With | Citizen CLL040/042, CLL050/052, Cree CXA13XX, CXA15XX, CXA1816, CXA25XX, CXA30XX, LG Innotek 10, 13, 17, 24W LEMWM, Philips 1203, Seoul Semi SBWW2F1A Series LEDs |
|---|---|
| External Length | 17.9mm |
| SVHC | To Be Advised |
| External Diameter | - |
|---|---|
| Product Range | - |
Technical Docs (3)
Alternatives for 2-2154857-2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
