Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2287720-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel89AK3765
Re-Reel49AM3724
Cut Tape49AM3724
Product RangePicoMQS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 18000 | $0.128 | $2,304.00 |
| Total Price | $2,304.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 90000+ | $0.128 |
Full Reel
| Quantity | Price |
|---|---|
| 18000+ | $0.109 |
| 36000+ | $0.106 |
| 72000+ | $0.102 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2287720-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel89AK3765
Re-Reel49AM3724
Cut Tape49AM3724
Product RangePicoMQS Series
Technical Datasheet
Product RangePicoMQS Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min25AWG
For Use WithAMP PicoMQS Series Automotive Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
PicoMQS Series
Contact Termination Type
Crimp
Wire Size AWG Min
25AWG
Contact Material
Copper Alloy
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
AMP PicoMQS Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Alternatives for 2-2287720-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
