Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2008563-2Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Full Reel28X2687
Cut Tape08P3267
Product RangePoke-In Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 14000 | $0.656 | $9,184.00 |
| Total Price | $9,184.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 14000+ | $0.656 |
Full Reel
| Quantity | Price |
|---|---|
| 14000+ | $0.626 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2008563-2Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Full Reel28X2687
Cut Tape08P3267
Product RangePoke-In Series
Technical Datasheet
No. of Contacts1Contacts
Pitch Spacing4mm
Product RangePoke-In Series
Contact Termination TypeSurface Mount
No. of Rows1Rows
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
4mm
Contact Termination Type
Surface Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
Product Range
Poke-In Series
No. of Rows
1Rows
Contact Material
Copper Alloy
Technical Docs (3)
Alternatives for 2008563-2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
