Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2016487-3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.28AK5087
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 5+ | $4,070.200 |
| 10+ | $3,948.090 |
| 15+ | $3,829.680 |
| 20+ | $3,714.770 |
| 25+ | $3,603.330 |
| 30+ | $3,495.230 |
Price for:Each
Minimum: 5
Multiple: 5
$20,351.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2016487-3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.28AK5087
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector1.85mm Plug to 1.85mm Plug
Cable Length - Metric305mm
Coaxial Cable Type-
Connector Type A1.85mm Plug
Connector Type B1.85mm Plug
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
1.85mm Plug
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Connector to Connector
1.85mm Plug to 1.85mm Plug
Coaxial Cable Type
-
Connector Type B
1.85mm Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
