Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2029027-4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51R0918
Product RangeVAL-U-LOK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.221 |
Price for:Each
Minimum: 10000
Multiple: 10000
$2,210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2029027-4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51R0918
Product RangeVAL-U-LOK Series
Technical Datasheet
Product RangeVAL-U-LOK Series
No. of Positions4Positions
Pitch Spacing4.2mm
For Use WithVAL-U-LOK Series Connector System
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VAL-U-LOK Series
No. of Positions
4Positions
For Use With
VAL-U-LOK Series Connector System
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
