Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2042088-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98X5891
Product RangeZ-PACK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 540+ | $21.010 |
Price for:Each
Minimum: 540
Multiple: 540
$11,345.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2042088-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98X5891
Product RangeZ-PACK Series
Technical Datasheet
Product RangeZ-PACK Series
No. of Contacts192Contacts
Pitch Spacing1.45mm
Connector TypeBackplane
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypePress Fit
No. of Rows8Rows
Row Pitch1.25mm
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Z-PACK Series
Pitch Spacing
1.45mm
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Press Fit
Row Pitch
1.25mm
Contact Plating
Tin Plated Contacts
No. of Contacts
192Contacts
Connector Type
Backplane
Gender
Plug
No. of Rows
8Rows
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
