Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2102351-3Copy
Newark Part No.46W3239
Product RangeCeeLok FAS-T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102351-3Copy
Newark Part No.46W3239
Product RangeCeeLok FAS-T Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeCeeLok FAS-T Series
Circular Connector Shell StylePCB Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypeCrimp Pin
Coupling StyleThreaded
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingNickel
Contact MaterialBeryllium Copper
Contact PlatingGold
IP RatingIP67
SVHCLead
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
PCB Mount Receptacle
Circular Contact Type
Crimp Pin
Connector Body Material
Aluminum Alloy Body
Contact Material
Beryllium Copper
IP Rating
IP67
Product Range
CeeLok FAS-T Series
No. of Contacts
8Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Gold
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
