Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2108783-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83AH9391
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $1.790 |
| 10000+ | $1.750 |
| 15000+ | $1.720 |
| 25000+ | $1.680 |
| 50000+ | $1.650 |
| 125000+ | $1.610 |
| 250000+ | $1.580 |
| 500000+ | $1.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$8,950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108783-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83AH9391
Technical Datasheet
Antenna TypePCB
Frequency Min3.3GHz
Frequency Max3.8GHz
Antenna MountingSMD
Gain4.9dBi
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
PCB
Frequency Max
3.8GHz
Gain
4.9dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
3.3GHz
Antenna Mounting
SMD
Input Power
5W
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991D
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
