Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2108965-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60AK9745
Product Range2108965-X Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $4.550 |
| 10+ | $3.520 |
| 25+ | $3.310 |
| 50+ | $3.090 |
| 100+ | $2.950 |
| 500+ | $2.730 |
| 1000+ | $2.590 |
Price for:Each
Minimum: 1
Multiple: 1
$4.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108965-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60AK9745
Product Range2108965-X Series
Technical Datasheet
Antenna TypeFPC
Frequency Min3.1GHz
Frequency Max5GHz
Antenna MountingAdhesive
Gain4dB
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range2108965-X Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
FPC
Frequency Max
5GHz
Gain
4dB
Input Impedance
50ohm
Product Range
2108965-X Series
Frequency Min
3.1GHz
Antenna Mounting
Adhesive
Input Power
10W
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
