Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2110304-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AK5430
Your Part Number
422 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.850 |
| 10+ | $9.800 |
| 25+ | $8.460 |
Price for:Each
Minimum: 1
Multiple: 1
$10.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2110304-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AK5430
Technical Datasheet
Cage TypeSFP+ Cage
Port Configuration1 x 1 (Port)
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole Mount Right Angle
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cage Type
SFP+ Cage
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole Mount Right Angle
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Port)
Light Pipes
Without Light Pipe
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
