Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2132781-4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.51AC2901
Product RangeEconomy Power II
Your Part Number
447 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.301 |
| 10+ | $0.284 |
| 25+ | $0.276 |
| 500+ | $0.274 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2132781-4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.51AC2901
Product RangeEconomy Power II
Technical Datasheet
Product RangeEconomy Power II
No. of Positions4Positions
Pitch Spacing3.96mm
For Use WithCrimp Contacts
SVHCNo SVHC (21-Jan-2025)
Alternatives for 2132781-4
1 Product Found
Technical Specifications
Product Range
Economy Power II
No. of Positions
4Positions
For Use With
Crimp Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
