Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2132813-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.51AC2905
Product RangeEconomy Power II
Your Part Number
9,921 In Stock
11,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.481 |
| 25+ | $0.440 |
| 100+ | $0.404 |
| 500+ | $0.369 |
| 1000+ | $0.338 |
| 2500+ | $0.305 |
| 5000+ | $0.269 |
Price for:Each
Minimum: 10
Multiple: 10
$4.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2132813-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.51AC2905
Product RangeEconomy Power II
Technical Datasheet
Product RangeEconomy Power II
No. of Positions2Positions
Pitch Spacing3.96mm
For Use WithCrimp Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Economy Power II
No. of Positions
2Positions
For Use With
Crimp Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 2132813-2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
