Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2149157-3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65T1029
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 160+ | $74.730 |
| 250+ | $72.130 |
Price for:Each
Minimum: 160
Multiple: 160
$11,956.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2149157-3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65T1029
Technical Datasheet
No. of Contacts1 x 84 Contacts
Port Configuration1 x 1 (Single)
Connector TypeCXP Cage & Connector
Heat SinkWith Heat Sink
Light PipesWithout Light Pipe
Product Range-
Connector MountingThrough Hole, Press-Fit
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Contacts
1 x 84 Contacts
Connector Type
CXP Cage & Connector
Light Pipes
Without Light Pipe
Connector Mounting
Through Hole, Press-Fit
Port Configuration
1 x 1 (Single)
Heat Sink
With Heat Sink
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
