Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2170088-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel98X8472
Cut Tape29AH9390
Your Part Number
602 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.510 | $7.51 |
| Total Price | $7.51 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $7.510 |
Full Reel
| Quantity | Price |
|---|---|
| 550+ | $4.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2170088-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel98X8472
Cut Tape29AH9390
Technical Datasheet
Connector TypezSFP+
No. of Contacts20Contacts
Port Configuration1 x 1 (Single)
Product Range-
Connector MountingSurface Mount
SVHCNo SVHC (25-Jun-2025)
Alternatives for 2170088-1
2 Products Found
Technical Specifications
Connector Type
zSFP+
Port Configuration
1 x 1 (Single)
Connector Mounting
Surface Mount
No. of Contacts
20Contacts
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
