Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2170088-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel72AC7614
Cut Tape07X2025
Your Part Number
550 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $4.580 | $0.00 |
| Total Price | $4.58 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $7.380 |
| 10+ | $7.000 |
| 25+ | $6.680 |
| 50+ | $6.330 |
| 100+ | $5.950 |
| 500+ | $5.010 |
| 1000+ | $4.630 |
| 2500+ | $4.240 |
Full Reel
| Quantity | Price |
|---|---|
| 550+ | $4.580 |
| 1000+ | $4.480 |
| 2000+ | $4.370 |
| 4000+ | $4.270 |
| 6000+ | $4.160 |
| 10000+ | $4.050 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2170088-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel72AC7614
Cut Tape07X2025
Technical Datasheet
No. of Contacts20Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
20Contacts
Connector Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Single)
Product Range
-
Alternatives for 2170088-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
