Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2204581-1Copy
Newark Part No.
Full Reel45AC8159
Cut Tape45AC5692
Product RangeELCON Mini
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.460 | $14.46 |
| Total Price | $14.46 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $14.460 |
| 10+ | $12.120 |
| 25+ | $11.250 |
| 50+ | $10.850 |
| 100+ | $10.480 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $9.680 |
| 400+ | $9.280 |
| 800+ | $8.910 |
| 1200+ | $8.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2204581-1Copy
Newark Part No.
Full Reel45AC8159
Cut Tape45AC5692
Product RangeELCON Mini
Technical Datasheet
Pitch Spacing4.4mm
No. of Contacts3Contacts
Product RangeELCON Mini
Contact Termination TypePress Fit
GenderHeader
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
4.4mm
Product Range
ELCON Mini
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
3Contacts
Contact Termination Type
Press Fit
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
No. of Rows
1Rows
Alternatives for 2204581-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
