
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2560+ | $2.210 |
Product Information
Product Overview
The 2213118-1 is a Solderless LUMAWISE LED Holder, type Z32, is a small, low profile, circular LED holder that provides a quick and easy solderless connection to the Sharp Mini Zenigata LED chip on board array family. TE's type Z32 holder allows the direct attachment of LEDs to a heat sink using standard screws and very small format enabling designs to be more reliable, easier to user and faster to market. The Type Z32 reduces assembly cost and improves quality by providing a reliable solderless power connection, secure mechanical attachment, proper thermal hold down forces and a landing zone for additional secondary optics.
- Snap-in LED retention feature simplifies installation by securing LED to holder before mounting
- Poke-in wire connection eliminates time consuming soldering to the LED
- Makes easy and clean thermal paste application possible with built-in excess paste overflow feature
- Provides a specified and stable landing area for additional secondary optics
- Very low profile circular design with 32mm diameter
- Wire insertion function and dual entry wire contact for series or parallel connection
- Strong aesthetic design with clear polarity indication to aid assembly
- Mechanically strong and robust design with negligible light interference
Applications
LED Lighting
Technical Specifications
Sharp Mini Zenigata Arrays
-
-
32mm
Holder
To Be Advised
Technical Docs (4)
Alternatives for 2213118-1
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
