Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2213130-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66W7808
Product RangeLUMAWISE Z50Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 700+ | $3.770 |
| 1000+ | $3.300 |
| 2500+ | $2.950 |
Price for:Each
Minimum: 700
Multiple: 700
$2,639.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213130-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66W7808
Product RangeLUMAWISE Z50Series
Technical Datasheet
For Use WithSharp Mega Zenigata LED Array Families
External Diameter44mm
External Length-
Holder TypeSocket
Product RangeLUMAWISE Z50Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Type Z50 LUMAWISE low-profile circular LED holder for Philips Lumileds LUXEON® COB LEDs
- Poke-in wire connection eliminates time consuming soldering to the LED
- Snap-in LED retention feature simplifies installation by securing LED to holder before mounting
- High mechanical strength and high heat resistance
- Operating temperature range -40 to 105°C
- 5A, 300VDC rating
- Enables compliancy to Zhaga book 3 standard
- 45mm by 3.4mm high
Technical Specifications
For Use With
Sharp Mega Zenigata LED Array Families
External Length
-
Product Range
LUMAWISE Z50Series
External Diameter
44mm
Holder Type
Socket
SVHC
No SVHC (23-Jan-2024)
Alternatives for 2213130-1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
