
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.000 |
| 10+ | $4.590 |
| 25+ | $4.360 |
| 50+ | $4.270 |
| 100+ | $4.180 |
| 250+ | $4.090 |
| 500+ | $3.630 |
| 1000+ | $3.530 |
Product Information
Alternatives for 2213600-1
1 Product Found
Product Overview
The 2213600-1 from TE Connectivity is a CoolSplice connector for large wire. CoolSplice connector allows for push button termination using a common pair of pliers. Both wires are terminated independently for ease of use and this feature allows for factory pre-termination of one wire and field termination of the second during installation. The Key benefits are enable a waterproof solution with an IP rated splice and save installation time and eliminate the need to pre-strip wires with insulation displacement technology (IDC). Typical applications include outdoor lighting, indoor lighting fixtures and wiring harness field repairs.
- Wire size range from 12/14AWG to 14/16AWG
- Dielectric withstanding voltage is 3400VAC
- CoolSplice operating temperature between -40°C and 105°C
- IPX5, IPX7 and IPX8 rating
- Tin plated, copper alloy insulation displacement contacts
- UL 486C, IEC 60998-2-3 approvals
- Sealed version
Applications
Industrial
Technical Specifications
CoolSplice Series
16AWG
4mm²
Blue, Yellow
Phosphor Bronze
IDC / IDT
12AWG
Wire Splice
PC (Polycarbonate)
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
