Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2213831-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AH0381
Product RangeLumawise Endurance S series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 96+ | $19.510 |
| 100+ | $16.630 |
| 250+ | $15.780 |
| 500+ | $14.170 |
Price for:Each
Minimum: 96
Multiple: 96
$1,872.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213831-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AH0381
Product RangeLumawise Endurance S series
Technical Datasheet
Product RangeLumawise Endurance S series
No. of Contacts4Contacts
Voltage Rating30VDC
Current Rating1.5A
Contact Termination TypeThrough Hole
Connector MountingPCB Mount
Wire Size (AWG)-
Wire Length - Metric-
Wire Length - Imperial-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
Lumawise Endurance S series
Gender
Plug
Current Rating
1.5A
Connector Mounting
PCB Mount
Wire Length - Metric
-
Contact Material
Brass
SVHC
No SVHC (19-Jan-2021)
No. of Contacts
4Contacts
Voltage Rating
30VDC
Contact Termination Type
Through Hole
Wire Size (AWG)
-
Wire Length - Imperial
-
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Alternatives for 2213831-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
