Print Page
2304886-1
Cable Assembly, Extended Pull Tab, 12AWG, Vertical, Elcon Mini Plug to Elcon Mini Plug, 9.9 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2304886-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.02AC9172
Product RangeELCON Mini Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $12.600 |
Price for:Each
Minimum: 500
Multiple: 500
$6,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2304886-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.02AC9172
Product RangeELCON Mini Series
Technical Datasheet
Connector Type AWire to Board 3 Position Plug
Connector to ConnectorElcon Mini Plug to Elcon Mini Plug
Cable Length - Imperial9.9"
Connector Type BWire to Board 3 Position Plug
Cable Length - Metric250mm
Jacket ColorBlack
Product RangeELCON Mini Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Wire to Board 3 Position Plug
Cable Length - Imperial
9.9"
Cable Length - Metric
250mm
Product Range
ELCON Mini Series
Connector to Connector
Elcon Mini Plug to Elcon Mini Plug
Connector Type B
Wire to Board 3 Position Plug
Jacket Color
Black
SVHC
To Be Advised
Alternatives for 2304886-1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
