Print Page
2304889-1
Cable Assembly, No Pull Tab, 10AWG, Vertical, Elcon Mini Plug to Elcon Mini Plug, 9.9 ", 250 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2304889-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AC9173
Product RangeELCON Mini Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $14.150 |
Price for:Each
Minimum: 500
Multiple: 500
$7,075.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2304889-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AC9173
Product RangeELCON Mini Series
Technical Datasheet
Connector Type AWire to Board 4 Position Plug
Connector to ConnectorElcon Mini Plug to Elcon Mini Plug
Connector Type BWire to Board 4 Position Plug
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Jacket ColorBlack, Red
Product RangeELCON Mini Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Wire to Board 4 Position Plug
Connector Type B
Wire to Board 4 Position Plug
Cable Length - Metric
250mm
Product Range
ELCON Mini Series
Connector to Connector
Elcon Mini Plug to Elcon Mini Plug
Cable Length - Imperial
9.9"
Jacket Color
Black, Red
SVHC
To Be Advised
Technical Docs (4)
Alternatives for 2304889-1
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
