Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2339204-4Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel89AK3804
Re-Reel49AM3763
Cut Tape49AM3763
Product RangePico MQS Series
Your Part Number
1,860 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 620 | $8.390 | $5,201.80 |
| Total Price | $5,201.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1860+ | $8.390 |
| 2000+ | $7.970 |
| 5000+ | $7.130 |
Full Reel
| Quantity | Price |
|---|---|
| 620+ | $5.830 |
| 1240+ | $5.710 |
| 2480+ | $5.580 |
| 3720+ | $5.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2339204-4Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel89AK3804
Re-Reel49AM3763
Cut Tape49AM3763
Product RangePico MQS Series
Technical Datasheet
Product RangePico MQS Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts4Contacts
Automotive Contact TypeSurface Mount Pin
Connector Body MaterialNylon 4T (Polyamide 4T), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP Rating-
Voltage Rating12VDC
Current Rating2A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pico MQS Series
No. of Contacts
4Contacts
Connector Body Material
Nylon 4T (Polyamide 4T), Glass Filled Body
Contact Plating
Tin
Voltage Rating
12VDC
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
Surface Mount Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
2A
Technical Docs (2)
Alternatives for 2339204-4
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
