Print Page
2359482-5
LED Street Light Connector, 84.7mm Base w/ Vent, LUMAWISE ENDURANCE N+ Series, 3 Contacts, 600 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2359482-5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99AJ6502
Product RangeLUMAWISE ENDURANCE N+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 30000+ | $5.460 |
| 60000+ | $5.350 |
| 90000+ | $5.240 |
| 150000+ | $5.130 |
| 300000+ | $5.030 |
| 750000+ | $4.920 |
| 1500000+ | $4.810 |
Price for:Each
Minimum: 30000
Multiple: 30000
$163,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2359482-5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99AJ6502
Product RangeLUMAWISE ENDURANCE N+ Series
Technical Datasheet
Product RangeLUMAWISE ENDURANCE N+ Series
No. of Contacts3Contacts
Gender-
Voltage Rating600V
Current Rating15A
Contact Termination TypeThrough Hole
Connector MountingPCB Mount
Wire Size (AWG)-
Wire Length - Metric-
Wire Length - Imperial-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts, Tin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
LUMAWISE ENDURANCE N+ Series
Gender
-
Current Rating
15A
Connector Mounting
PCB Mount
Wire Length - Metric
-
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
3Contacts
Voltage Rating
600V
Contact Termination Type
Through Hole
Wire Size (AWG)
-
Wire Length - Imperial
-
Contact Plating
Gold Plated Contacts, Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
