Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2366036-3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.27AK3835
Product RangeMCON 1.2LL Series
Your Part Number
206 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $11.970 |
| 10+ | $9.540 |
| 25+ | $9.080 |
| 50+ | $8.430 |
| 100+ | $8.120 |
| 250+ | $7.610 |
| 500+ | $7.150 |
Price for:Each
Minimum: 1
Multiple: 1
$11.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2366036-3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.27AK3835
Product RangeMCON 1.2LL Series
Technical Datasheet
Product RangeMCON 1.2LL Series
No. of Positions48Positions
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating24V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 2366036-3
1 Product Found
Technical Specifications
Product Range
MCON 1.2LL Series
No. of Positions
48Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
24V
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
AMP MCON 1.2LL Series 7-1452656-1 & 7-1452659-1 Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
