Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2366066-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.27AK3837
Product RangeMCON 1.2LL Series
Your Part Number
286 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
| 10+ | $5.300 |
| 25+ | $4.790 |
| 50+ | $4.690 |
| 100+ | $4.590 |
| 500+ | $4.300 |
| 1000+ | $4.100 |
| 2500+ | $3.940 |
Price for:Each
Minimum: 1
Multiple: 1
$6.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2366066-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.27AK3837
Product RangeMCON 1.2LL Series
Technical Datasheet
Product RangeMCON 1.2LL Series
Gender-
No. of Positions48Positions
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating24V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 2366066-1
1 Product Found
Technical Specifications
Product Range
MCON 1.2LL Series
No. of Positions
48Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
24V
SVHC
No SVHC (04-Feb-2026)
Gender
-
For Use With
AMP MCON 1.2LL Series 1418760-1, 5-1418760-1 & 1418762-1 Tab Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
