Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2366066-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.27AK3838
Product RangeMCON 1.2LL Series
Your Part Number
239 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $6.660 |
| 10+ | $5.760 |
| 25+ | $5.200 |
| 50+ | $5.090 |
| 100+ | $4.980 |
| 500+ | $4.670 |
| 1000+ | $4.470 |
| 2500+ | $4.270 |
Price for:Each
Minimum: 1
Multiple: 1
$6.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2366066-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.27AK3838
Product RangeMCON 1.2LL Series
Technical Datasheet
Product RangeMCON 1.2LL Series
Gender-
No. of Positions48Positions
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
IP Rating-
Voltage Rating24V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 2366066-2
1 Product Found
Technical Specifications
Product Range
MCON 1.2LL Series
No. of Positions
48Positions
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
Voltage Rating
24V
SVHC
No SVHC (04-Feb-2026)
Gender
-
For Use With
AMP MCON 1.2LL Series 1418760-1, 5-1418760-1 & 1418762-1 Tab Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
