Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2396645-2Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.57AK8856
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $821.670 |
| 2+ | $774.720 |
| 5+ | $753.210 |
Price for:Each
Minimum: 1
Multiple: 1
$821.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2396645-2Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.57AK8856
Technical Datasheet
Crimp Die ApplicationsAMP FASTIN-FASTON 2.8mm Series 928781, 928794 Terminals
For Use WithAMP SDE-SA 2396645-1 Ratchet Tool Assembly
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
2396645-2 is a die assembly for 2.8mm FASTIN-FASTON contact.
- Suitable for wire size range from 2.50 to 1.50mm²
Technical Specifications
Crimp Die Applications
AMP FASTIN-FASTON 2.8mm Series 928781, 928794 Terminals
Product Range
-
For Use With
AMP SDE-SA 2396645-1 Ratchet Tool Assembly
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 2396645-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
